
Surface mount film capacitor with 68nF capacitance and 5% tolerance. Features a 16V DC voltage rating and 11V AC rating. Constructed with a PPS dielectric, it operates from -55°C to 125°C with a dissipation factor of 0.6%. The component is housed in a 1210 (3225 metric) case and is RoHS compliant.
Panasonic ECH-U1C683JX5 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1C683JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
