
Surface mount film capacitor with 15nF capacitance and 5% tolerance. Features a 50V DC rating and PPS dielectric material. Dimensions are 3.2mm length, 2.5mm width, and 1mm height, housed in a 1210 case code. Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ECH-U1H153JB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1H153JB5 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECH-U(B) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H153JB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
