
Surface mount film capacitor with 220nF capacitance and 5% tolerance. Features a 50V DC and AC voltage rating, constructed with a PPS dielectric. Housed in a 2416 (6041 metric) case with dimensions of 6mm length, 4.1mm width, and 2.8mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Panasonic ECH-U1H224JX9 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H224JX9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
