
Surface mount film capacitor with 390pF capacitance and 2% tolerance. Features a 50V DC rated voltage and operates across a -55°C to 125°C temperature range. Housed in a 0805 (2012 metric) case code with polyphenylene (PPS) dielectric. Packaged on tape and reel for automated assembly.
Panasonic ECH-U1H391GX5 technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H391GX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.