
Surface mount film capacitor featuring 82nF capacitance with a 2% tolerance. This component utilizes a PPS dielectric for reliable performance across a wide temperature range of -55°C to 125°C. Designed for PCB mounting, it comes in a 1913 (4833 metric) case size with dimensions of 4.8mm length, 3.3mm width, and 2.1mm height. Rated for 50V DC and 50V AC, this capacitor is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ECH-U1H823GX9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECH-U1H823GX9 technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H823GX9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.