Cap Film 1.2uF 180VAC PET/PP 5% (26.5 X 9 X 18mm) Radial 22.5mm 70°C
Panasonic ECHA18125JX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.