The ECHA18225JX film capacitor from Panasonic features a capacitance of 2.2uF with a tolerance of 5%. It operates within a temperature range of -25°C to 70°C and is rated for 180VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 26.5 X 12 X 21.5 in size.
Panasonic ECHA18225JX technical specifications.
| Capacitance | 2.2uF |
| Voltage | 180VAC |
| Tolerance | 5% |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 12 X 21.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHA18225JX to view detailed technical specifications.
No datasheet is available for this part.