This film capacitor from Panasonic features a capacitance of 3uF with a tolerance of 5% and a dielectric material of PET/PP. It is rated for 180VAC and has a mounting style of through hole with a radial termination style. The capacitor has a size of 26.5 X 14 X 24 and a terminal pitch of 22.5. It operates within a temperature range of -25 to 70 degrees Celsius.
Panasonic ECHA18305JX technical specifications.
| Capacitance | 3uF |
| Voltage | 180VAC |
| Tolerance | 5% |
| Dielectric | PET/PP |
| AC Rated Voltage | 180VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 14 X 24mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.