This 6uF film capacitor is rated for 180VAC with 5% tolerance and a PET/PP dielectric. It has a through hole mounting style with a radial termination and measures 37 X 16.5 X 25.5mm. Operating temperature range is -25 to 70 degrees Celsius.
Panasonic ECHA18605JX technical specifications.
| Capacitance | 6uF |
| Voltage | 180VAC |
| Tolerance | 5% |
| Dielectric | PET/PP |
| AC Rated Voltage | 180VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 37 X 16.5 X 25.5mm |
| Terminal Pitch | 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.