The ECHA20185JX is a 200VAC PET/PP film capacitor with a capacitance of 1.8uF and a tolerance of 5%. It has a negative capacitance tolerance of -5 and is rated for AC voltages of up to 200V. The capacitor operates within a temperature range of -25°C to 70°C and is designed for through-hole mounting with a radial termination style. Its dimensions are 26.5mm x 12mm x 21.5mm with a terminal pitch of 22.5mm.
Panasonic ECHA20185JX technical specifications.
| Capacitance | 1.8uF |
| Voltage | 200VAC |
| Tolerance | 5% |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 12 X 21.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHA20185JX to view detailed technical specifications.
No datasheet is available for this part.