Cap Film 5uF 220VAC PET/PP 5% (37 X 18 X 27.5mm) Radial 32.5mm 70°C
Panasonic ECHA22505JX technical specifications.
| Capacitance | 5uF |
| Voltage | 220VAC |
| Tolerance | 5% |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 37 X 18 X 27.5mm |
| Terminal Pitch | 32.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.