Cap Film 0.7uF 430VAC PET/PP 5% (31.5 X 16.5 X 26mm) Radial 27.5mm 70°C
Panasonic ECHA43704JX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.7 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHA43704JX to view detailed technical specifications.
No datasheet is available for this part.