Cap Film 0.012uF 50V PPS 2% (12 X 5.5 X 8.5mm) Radial 7.5mm 85°C Bulk
Panasonic ECHR1H123GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ECHR |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHR1H123GZ to view detailed technical specifications.
No datasheet is available for this part.