Cap Film 0.027uF 100V PPS 1% (12 X 5.5 X 16.2mm) Radial 5mm 125°C Automotive T/R
Panasonic ECHS1273FZ9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ECHS |
| Capacitance | 0.027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHS1273FZ9 to view detailed technical specifications.
No datasheet is available for this part.