The ECHS1334JZ2 is a film capacitor from Panasonic with a capacitance of 0.33uF and a DC rated voltage of 100VDC. It features a tolerance of 5% and a dielectric material of PPS. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 20.5 X 10 X 18.4. It operates within a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1334JZ2 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.5 X 10 X 18.4mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.