The ECHS1334JZ3 is a film capacitor with a capacitance of 0.33uF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It measures 20.5 X 10 X 23.4 in size and has a terminal pitch of 7.5. The operating temperature range is from -40 to 125 degrees Celsius.
Panasonic ECHS1334JZ3 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.5 X 10 X 23.4mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.