The ECHS1391JZ is a 100VDC 5% PPS film capacitor with a capacitance of 390pF. It features a through-hole mounting style and radial termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications where a high-reliability film capacitor is required.
Panasonic ECHS1391JZ technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.