The Panasonic ECHS1391JZW is a 100VDC film capacitor with a capacitance of 390pF and a tolerance of 5%. It features a through hole radial termination style and a size of 8.5 X 4 X 11.5. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use in general applications.
Panasonic ECHS1391JZW technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.