The ECHS1471JZ2 is a 100VDC film capacitor with a capacitance of 470pF and a tolerance of 5%. It features a PPS dielectric and is rated for operation between -40°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. Its size measures 8.5mm x 4mm x 6.5mm.
Panasonic ECHS1471JZ2 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.