This 100VDC film capacitor features a capacitance of 560pF with a tolerance of 5%. It has a dielectric material of PPS and is rated for a DC voltage of 100V. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting with a radial termination style.
Panasonic ECHS1561JZ2 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.