This 100VDC film capacitor features a capacitance of 560pF with a tolerance of 5%. It has a dielectric material of PPS and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1561JZW technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.