Cap Film 0.0082uF 100V PPS 5% (12 X 4.5 X 8mm) Radial 7.5mm 125°C Automotive Bulk
Panasonic ECHS1822JZ technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 4.5 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.