This film capacitor from Panasonic features a capacitance of 0.27uF with a voltage rating of 50VDC and a tolerance of 2%. Constructed with polyphenylene sulfide (PPS) dielectric, it operates within a temperature range of -40°C to 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 12.5mm. Its size measures 17mm x 7.5mm x 15.2mm.
Panasonic ECHS1H274GZ technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7.5 X 15.2mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.