Cap Film 0.27uF 50V PPS 2% (17 X 7.5 X 15.2mm) Radial 12.5mm 125°C Automotive Ammo
Panasonic ECHS1H274GZ2 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7.5 X 15.2mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.