The ECHS1H274JZ3 is a 0.27uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It has a PPS dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -40°C to 125°C and has a size of 17 X 7.5 X 20.2 with a terminal pitch of 5mm.
Panasonic ECHS1H274JZ3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7.5 X 20.2mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.