The ECHS1H274JZW film capacitor from Panasonic features a capacitance of 0.27uF with a tolerance of 5% and a DC rated voltage of 50VDC. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It measures 17 by 7.5 by 20.2 millimeters in size with a terminal pitch of 5 millimeters.
Panasonic ECHS1H274JZW technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7.5 X 20.2mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.