This 0.39uF film capacitor has a voltage rating of 50VDC and a tolerance of 2%. It features a PPS dielectric and is designed for operation between -40°C and 125°C. The capacitor is mounted through a radial lead and has a size of 17 x 9 x 16.4mm with a terminal pitch of 12.5mm.
Panasonic ECHS1H394GZ technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 9 X 16.4mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.