Cap Film 0.39uF 50V PPS 2% (17 X 9 X 21.4mm) Radial 5mm 125°C Automotive Bulk
Panasonic ECHS1H394GZW technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 9 X 21.4mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.