The ECHS1H394JZW film capacitor from Panasonic features a capacitance of 0.39uF and a working voltage of 50VDC with a tolerance of 5%. It has a dielectric material of PPS and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 9 X 21.4mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |