This 47uF film capacitor has a rated voltage of 50VDC and a tolerance of 2%. It features a PPS dielectric and is designed for through hole mounting with a radial termination style. Operating temperature range is from -40 to 125 degrees Celsius. The capacitor measures 17 x 10 x 17.2mm with a terminal pitch of 12.5mm.
Panasonic ECHS1H474GZ technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 10 X 17.2mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.