The ECHS1H474GZ2 is a 0.47uF film capacitor with a rated voltage of 50VDC and a tolerance of 2%. It features a PPS dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 125°C and measures 17 X 10 X 17.2mm with a terminal pitch of 12.5mm.
Panasonic ECHS1H474GZ2 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 10 X 17.2mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.