The Panasonic ECHS1H682FZ3 is a film capacitor with a capacitance of 0.0068uF and a working voltage of 50VDC. It features a tolerance of 1% and a dielectric material of PPS. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting with a radial termination style. The capacitor measures 8.5mm in length, 4mm in width, and 12.6mm in height, with a terminal pitch of 5mm.
Panasonic ECHS1H682FZ3 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H682FZ3 to view detailed technical specifications.
No datasheet is available for this part.