
The ECHU1103GC9 is a 0.01uF film capacitor with a DC rated voltage of 100V and an operating temperature range of -55°C to 105°C. It has a 2-terminal design and is packaged in a CHIP format. The capacitor measures 3.3mm in width, 4.8mm in length, and 1.4mm in height.
Sign in to ask questions about the Panasonic ECHU1103GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECHU1103GC9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1103GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.