The ECHU1124GC9 film capacitor from Panasonic features a capacitance of 0.12uF and a DC rated voltage of 100V. It has a compact surface mount package measuring 5x7.1mm in size. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is designed for use in a variety of applications requiring a reliable film capacitor solution.
Sign in to ask questions about the Panasonic ECHU1124GC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECHU1124GC9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.1 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1124GC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.