Cap Film 0.15uF 100V PPS 2% (7.1 X 6.3 X 3.4mm) SMD 105°C T/R
Panasonic ECHU1154GC9 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.1 X 6.3 X 3.4mm |
| Package/Case | 2825 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.