The ECHU1223JC9 is a film capacitor from Panasonic with a capacitance of 0.022uF and a DC rated voltage of 100V. It has a compact CHIP package measuring 3.3x4.8mm in size. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is a general-purpose ceramic capacitor suitable for various applications.
Sign in to ask questions about the Panasonic ECHU1223JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECHU1223JC9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1223JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.