The ECHU1224GCV film capacitor from Panasonic features a capacitance of 0.22uF and a DC rated voltage of 100V. It has a compact surface mount package with dimensions of 6.3x7.1x4.8mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is suitable for use in a variety of applications due to its general classification.
Panasonic ECHU1224GCV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.3 |
| Length | 7.1 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.