
The ECHU1C104JX5 is a film capacitor from Panasonic with a capacitance of 0.1uF and a DC rated voltage of 16V. It has a compact size of 2.5x3.2mm and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in various electronic circuits requiring a stable and reliable capacitor.
Panasonic ECHU1C104JX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1C104JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.