This Panasonic surface mount film capacitor has a capacitance of 0.056uF and a working voltage of 16VDC with a tolerance of 2%. It features a PPS dielectric and is constructed in a stacked configuration. The capacitor is rated for operation between -55°C and 125°C and is available in a 1210 package.
Panasonic ECHU1C563GXG technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1C563GXG to view detailed technical specifications.
No datasheet is available for this part.