The ECHU1C823GB is a surface mount film capacitor from Panasonic with a capacitance of 0.082uF and a rated voltage of 16VDC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with stacked construction. It is available in a 1210 package size, measuring 3.2 X 2.5 X 2 in dimensions.
Panasonic ECHU1C823GB technical specifications.
| Capacitance | 0.082uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1C823GB to view detailed technical specifications.
No datasheet is available for this part.