Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
Panasonic ECHU1H104JX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | ECHU(X) |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1H104JX5 to view detailed technical specifications.
No datasheet is available for this part.