The ECHU1H123JX9 is a surface mount film capacitor with a capacitance of 0.012uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric material of PPS. The capacitor operates over a temperature range of -55°C to 125°C. It is constructed as a stacked component with a size of 3.2 x 2.5 x 1.1mm and packaged in a 1210 case.
Panasonic ECHU1H123JX9 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H123JX9 to view detailed technical specifications.
No datasheet is available for this part.