This 0.012uF film capacitor is rated for 50VDC with a 5% tolerance and is constructed with PPS dielectric. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates over a temperature range of -55°C to 125°C and is designed for surface mount applications.
Panasonic ECHU1H123JXG technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H123JXG to view detailed technical specifications.
No datasheet is available for this part.