The ECHU1H153GX9 is a 0.015uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 2%. It features a PPS dielectric and a negative capacitance tolerance of -2%. The capacitor has a surface mount package and is constructed with a stacked design. It is rated for operation between -55°C and 125°C.
Panasonic ECHU1H153GX9 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H153GX9 to view detailed technical specifications.
No datasheet is available for this part.