The ECHU1H183JX9 is a surface mount film capacitor with a capacitance of 0.018uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a stacked dielectric material. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is designed for surface mount applications and is packaged in a 1210 case.
Panasonic ECHU1H183JX9 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H183JX9 to view detailed technical specifications.
No datasheet is available for this part.