
The ECHU1H222GX5 is a film capacitor with a capacitance of 0.0022uF and a DC rated voltage of 50V. It has a compact CHIP package with dimensions of 1.25x2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a fixed capacitor suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECHU1H222GX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1H222GX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.