
The ECHU1H222JX5 is a film capacitor with a capacitance of 0.0022uF and a DC rated voltage of 50V. It is designed for surface mount applications and has a width of 1.25mm and a length of 2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a height of 0.9mm and is a passive component classified as a film capacitor.
Sign in to ask questions about the Panasonic ECHU1H222JX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECHU1H222JX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1H222JX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.