The ECHU1H223JB9 is a 0.022uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a PPS dielectric and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It measures 3.2mm x 2.5mm x 1.4mm in size and is packaged in a 1210 case.
Panasonic ECHU1H223JB9 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.4mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H223JB9 to view detailed technical specifications.
No datasheet is available for this part.