This Panasonic film capacitor features a capacitance of 0.027uF with a tolerance of 2% and a DC rated voltage of 50VDC. It has a dielectric of PPS and a negative capacitance tolerance of -2. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. It measures 3.2 X 2.5 X 1.5 in size and has a package type of 1210.
Panasonic ECHU1H273GXG technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H273GXG to view detailed technical specifications.
No datasheet is available for this part.