The ECHU1H393JXG is a surface mount film capacitor with a capacitance of 0.039uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric material of PPS. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a stacked design and has a size of 3.2 X 2.5 X 2.1mm. The ECHU1H393JXG is a surface mount device, suitable for use in a variety of applications.
Panasonic ECHU1H393JXG technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECHU1H393JXG to view detailed technical specifications.
No datasheet is available for this part.